Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 155-546
- Mfr. Part No.:
- OM8PGP4128Q-A0
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR1,181.99
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,181.99 |
*price indicative
- RS Stock No.:
- 155-546
- Mfr. Part No.:
- OM8PGP4128Q-A0
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
The Kingston SSD operate within a temperature range of 0°C to 70°C. These drives feature advanced controllers that manage wear levelling, garbage collection, and other essential NAND Flash tasks. Designed as a drop in replacement for traditional hard drives, Kingston's 2.5 SATA SSDs offer up to 20 times greater performance and high reliability. Utilizing next generation 3D TLC NAND Flash, these industrial SSDs provide an excellent balance of cost and reliability for various applications.
3 year warranty
512 GB capacity
Related links
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTS970A-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend MTS970A M.2 (2280) 128 GB Internal SSD
