Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 262-9678
- Mfr. Part No.:
- TS128GMTE672A
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9678
- Mfr. Part No.:
- TS128GMTE672A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MTE672A | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MTE672A | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 22mm | ||
Length 80mm | ||
Height 2.23mm | ||
RoHS Status: Exempt
Transcend SSD, 128GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS128GMTE672A
This SSD is a Compact internal storage device designed for industrial environments where fast data transfer and robust operation are required. It connects via a PCIe Gen3 x4 NVMe Interface to deliver high-throughput access in embedded and system-level applications while offering hardware-level encryption for data protection. The drive is intended for installations that demand a small form factor and continuous operation across a wide temperature range.
Features and Benefits:
• PCIe Gen3 x4 Interface for high-bandwidth data transfer
• AES encryption providing on-device data protection
• 3D TLC flash delivering a balance of density and endurance
• Operates from -20°C to 75°C for harsh environments
• Low-profile 2.23mm height suited to Compact systems
• 128GB capacity supporting system and application storage
• AES encryption providing on-device data protection
• 3D TLC flash delivering a balance of density and endurance
• Operates from -20°C to 75°C for harsh environments
• Low-profile 2.23mm height suited to Compact systems
• 128GB capacity supporting system and application storage
Applications
• Suitable for industrial controllers requiring fast storage
• Ideal for edge computing in temperature-variable sites
• Used with embedded boards requiring M.2 2280 form factor
• Can be used for secure on-board logging in machinery
• Used for upgrading storage in Compact server modules
• Ideal for edge computing in temperature-variable sites
• Used with embedded boards requiring M.2 2280 form factor
• Can be used for secure on-board logging in machinery
• Used for upgrading storage in Compact server modules
What physical format does this drive use?
It uses the M.2 2280 80mm form factor compatible with standard M.2 slots.
Which NAND technology is implemented and why does it matter?
It uses 3D TLC flash which provides multi-level cell density suited to balanced endurance and capacity.
What certifications does the device carry for regulatory acceptance?
It holds BSMI, CE, FCC, RoHS and UKCA approvals for market compliance.
How does the device handle constrained enclosure heights?
The products low-profile 2.23mm construction permits installation where vertical clearance is limited.
Related links
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970A M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
