Transcend TS128GMTE672A-I M.2 (2280) Internal SSD
- RS Stock No.:
- 175-061
- Mfr. Part No.:
- TS128GMTE672A-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-061
- Mfr. Part No.:
- TS128GMTE672A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS128GMTE672A-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Width | 22 mm | |
| Length | 80mm | |
| Height | 2.23mm | |
| Standards/Approvals | TCG Opal and IEEE 1667 Standards | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS128GMTE672A-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Width 22 mm | ||
Length 80mm | ||
Height 2.23mm | ||
Standards/Approvals TCG Opal and IEEE 1667 Standards | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.
Anti-sulfur resistor
Power shield function
Related links
- Transcend MTE670T-I M.2 (2280) Internal SSD
- Transcend MTE712A-I M.2 (2280) Internal SSD
- Transcend MTS970T-I M.2 (2280) Internal SSD
- Transcend MTS960T-I M.2 (2280) Internal SSD
- Transcend MTE710T-I M.2 (2280) Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) Internal SSD
- Transcend MTE672A M.2 (2280) Internal SSD
