Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
- RS Stock No.:
- 174-307
- Mfr. Part No.:
- TS256GMTE672A-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,102.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,102.48 |
*price indicative
- RS Stock No.:
- 174-307
- Mfr. Part No.:
- TS256GMTE672A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Model Number | TS256GMTE672A-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Model Number TS256GMTE672A-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 80mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS256GMTE672A-I
This SSD is an internal non-volatile storage device designed for high-performance systems that require compact, embedded storage. It connects via a PCIe Gen3 x4 NVMe Interface in an M.2 2280 form factor and is intended for use in industrial environments where extended temperature ranges and hardware-level encryption are necessary.
Features and Benefits:
• 256GB capacity provides substantial local flash storage
• PCIe Gen3 x4 NVMe delivers low-latency data transfer
• 3D TLC NAND offers a balance of density and endurance
• AES encryption secures data at the hardware level
• Industrial-grade design tolerates -40°C to 85°C operation
• PCIe Gen3 x4 NVMe delivers low-latency data transfer
• 3D TLC NAND offers a balance of density and endurance
• AES encryption secures data at the hardware level
• Industrial-grade design tolerates -40°C to 85°C operation
Applications
• Suitable for rugged industrial control systems
• Ideal for embedded computing and edge devices
• Used with data-logging equipment in harsh conditions
• Can be used for Compact workstation storage upgrades
• Suitable for appliances requiring certified components
• Ideal for embedded computing and edge devices
• Used with data-logging equipment in harsh conditions
• Can be used for Compact workstation storage upgrades
• Suitable for appliances requiring certified components
What physical form factor does it use?
It uses an M.2 2280 card measuring 80 mm in length and 22 mm in width with a low-profile 2.23 mm height.
Which Interface ensures compatibility with modern motherboards?
The drive interfaces over PCIe Gen3 x4 using the NVMe protocol for host connectivity.
What environmental range can it withstand?
The device is specified to operate between -40°C and 85°C to suit high-temperature deployments.
Which flash technology is implemented and why does it matter?
It uses 3D TLC NAND which provides multi-level cell storage density suitable for industrial workloads.
What regulatory approvals does it carry?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
Related links
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTS970P M.2 (2280) 256 GB Internal SSD
