Transcend TS256GMTS970P M.2 (2280) 256 GB Internal SSD
- RS Stock No.:
- 174-333
- Mfr. Part No.:
- TS256GMTS970P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,586.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,586.96 |
*price indicative
- RS Stock No.:
- 174-333
- Mfr. Part No.:
- TS256GMTS970P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SATA B+M Key | |
| Memory Size | 256GB | |
| Model Number | TS256GMTS970P | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SATA B+M Key | ||
Memory Size 256GB | ||
Model Number TS256GMTS970P | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, M.2 Form Factor - TS256GMTS970P
This solid state drive is designed for internal use with a compact M.2 2280 form factor. With a storage capacity of 256GB, it utilises advanced 3D NAND technology for enhanced performance, ensuring fast data access and reliability. Measuring 80 x 22 x 3.58mm, it provides an efficient solution for modern storage needs.
Features & Benefits
• Achieves sequential read speeds of up to 560 MB/s
• Delivers sequential write speeds of up to 520 MB/s
• Operates effectively between -40°C and 85°C
• Incorporates global wear-levelling for enhanced durability
• Equipped with error correction code for data integrity
• Power loss protection safeguards data during outages
Applications
• Ideal for use in automation systems and robotics
• Suited for data-intensive in electrical engineering
• Utilised in compact computing devices for rapid data access
• For high-demand environments in mechanical systems
What capabilities enhance its reliability in high-temperature environments?
The drive operates within a wide temperature range of -40°C to 85°C, ensuring consistent performance even under extreme conditions. Its features, such as power loss protection and global wear-levelling, further enhance data integrity and reliability.
How does it manage data efficiently during operation?
It employs advanced garbage collection and TRIM commands to optimise performance by managing storage space effectively, ensuring that data retrieval remains swift and seamless.
What role does the 3D NAND technology play in this drive's performance?
3D NAND technology improves storage density and reduces latency, allowing for faster read and write speeds compared to traditional 2D NAND, making it ideal for high-performance applications.
How does the drive respond to unexpected power interruptions?
The power loss protection feature activates during sudden outages to safeguard data by stopping all write operations, ensuring data integrity remains intact.
Related links
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
