Transcend MTE710T M.2 (2280) Internal SSD
- RS Stock No.:
- 262-9715
- Mfr. Part No.:
- TS256GMTE710T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR478.22
FREE delivery for orders over RM 500.00
Supply shortage
- 12 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR478.22 |
*price indicative
- RS Stock No.:
- 262-9715
- Mfr. Part No.:
- TS256GMTE710T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE710T | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE710T | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 4 Interface - TS256GMTE710T
This solid state drive leverages cutting-edge 3D NAND technology and features an M.2 form factor designed for seamless integration into compact devices. With a capacity of 256GB, it provides a reliable storage solution that is ideal for high-performance applications, with dimensions measuring 80mm x 22mm x 3.58mm and weighing a mere 10g.
Features & Benefits
• PCIe Gen 4 x4 interface ensures rapid data transfer speeds
• Compliant with NVM Express specification for enhanced performance
• 3D NAND technology offers improved storage density
• Embedded DRAM cache allows more efficient data access
• Wide temperature range supports diverse industrial applications
• Built-in LDPC ECC enhances data integrity and reliability
Applications
• Used with embedded systems requiring rapid storage access
• Ideal for automation solutions in harsh environments
• Suitable for industrial computing needing reliability
• Employed in data-intensive tasks like machine learning and edge computing
What transfer speeds can be expected from this SSD?
Sequential read speeds can reach up to 3,800 MB/s, while write speeds go as high as 3,200 MB/s, making it ideal for tasks that demand speed.
How does the built-in error correction feature improve performance?
The LDPC ECC functionality ensures that data integrity is maintained by correcting errors during read and write operations, significantly enhancing overall performance.
Is this drive suitable for high-temperature environments?
Yes, it is designed to operate effectively within a temperature range of -40°C to 85°C, making it suitable for demanding industrial conditions.
What factors contribute to the reliability of this SSD?
The combination of advanced 3D NAND architecture, embedded DRAM cache, and rigorous in-house testing guarantees its reliability, particularly in mission-critical applications.
Can this SSD work with standard computing devices?
While primarily designed for industrial applications, its M.2 format allows compatibility with any system that supports NVMe storage solutions.
Related links
- Transcend MTE710T-I M.2 (2280) Internal SSD
- Transcend MTE710T M.2 512 GB Internal SSD
- Transcend MTE710T M.2 1 TB Internal SSD
- Transcend MTE712A M.2 (2280) Internal SSD
- Transcend MTE670T-I M.2 (2280) Internal SSD
- Transcend MTE712A-I M.2 (2280) Internal SSD
- Transcend MTE672A M.2 (2280) Internal SSD
- Transcend MTS260I M.2 (2280) Internal SSD
