Transcend MTE670T M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 262-9676
- Mfr. Part No.:
- TS128GMTE670T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,123.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,123.23 |
*price indicative
- RS Stock No.:
- 262-9676
- Mfr. Part No.:
- TS128GMTE670T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTE670T | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | PCI Express specification 3.1, RoHS 2.0, NVM Express specification 1.3 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTE670T | ||
Memory Size 128GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals PCI Express specification 3.1, RoHS 2.0, NVM Express specification 1.3 | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS128GMTE670T
This solid state drive is the Transcend MTE670T, an advanced internal SSD designed for optimal performance in demanding environments. Featuring a compact M.2 2280 form factor, it measures 80mm x 22mm x 2.23mm and weighs just 9g, making it suitable for mobile computing applications.
Features & Benefits
• Utilises 3D TLC NAND technology for enhanced storage density
• Achieves read speeds of up to 2100 MB/s for quick data access
• Offers a robust PCIe Gen 3 x4 interface for superior performance
• Wide operating temperature range (-40°C to 85°C) ensures reliability
• Endurance rating of 3K Programme/Erase cycles enhances longevity
• Built-in LDPC ECC functionality improves data integrity and error correction
Applications
• Used in industrial computers for reliable data processing
• Suitable for use in high-temperature environments
• Ideal for gaming systems demanding fast load times
• Utilised in embedded requiring efficient internal storage
• Compatible with various electronic devices needing compact SSD solutions
What type of flash technology does this drive use and how does it benefit performance?
The drive features 112-layer 3D NAND flash technology, significantly improving storage efficiency and performance compared to traditional 3D NAND options.
How does the temperature range impact usability in specific environments?
With a wide operating temperature range, it remains functional in extreme heat or cold, ensuring consistent performance in industrial applications or outdoor environments.
What measures are taken to ensure data reliability during operation?
Advanced features like built-in LDPC ECC functionality and global wear-levelling techniques help maintain data integrity and extend the drive's lifespan by distributing write and erase cycles.
Related links
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970A M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTS970P M.2 (2280) 128 GB Internal SSD
