Transcend TS128GMTS970A-I M.2 (2280) 128 GB Internal SSD

Subtotal (1 unit)*

MYR1,436.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,436.44

*price indicative

RS Stock No.:
175-043
Mfr. Part No.:
TS128GMTS970A-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

TS128GMTS970A-I

Product Type

SSD

Memory Size

128GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Self-Destruct

No

FIPS Validated

Yes

Encryption Level

AES-256

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

80mm

Height

3.58mm

Standards/Approvals

UKCA, CE, IEEE 1667, FCC, BSMI

Width

22mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 128GB Capacity, M.2 2280 Form Factor - TS128GMTS970A-I


This solid state drive from Transcend delivers exceptional performance with a compact M.2 2280 form factor. Weighing only 9g, this high-temperature SSD supports a range of advanced functionalities suited to various high-demand environments, including industrial applications. Designed to endure extreme conditions, it operates efficiently within a temperature range of -40°C to +85°C.

Features & Benefits


• Utilises 3D TLC NAND technology for enhanced durability

• Internal SSD SATA III offers data transfer rates of up to 560 MB/s

• Includes global wear-levelling for a longer drive lifespan

• Lightweight design facilitates easy integration into devices

• Compliant with TCG Opal specifications for high-level data security

• Features enhanced bad block management for reliable operation

Applications


• Used in automation controls for reliable data storage

• Suitable for requiring robust data integrity

• Ideal for mechanical systems in harsh environments

• Effective for embedded systems requiring compact solutions

How does the high-temperature operation benefit my applications?


The ability to function in temperatures ranging from -40°C to 85°C makes it suitable for industrial use, ensuring reliability in challenging environments without compromising performance.

What is the advantage of using 3D TLC NAND technology?


This technology enhances durability, enabling greater endurance and performance in data writing, thereby extending the lifespan of the drive, which is crucial for intensive applications.

Can this drive support power management features?


Yes, it supports DEVSLP mode, allowing for lower power consumption during idle periods, making it ideal for battery-operated devices that require efficient energy use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy