Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- RS Stock No.:
- 888-084
- Mfr. Part No.:
- INSSD512GM280NM2
- Manufacturer:
- Integral Memory
N
This image is representative of the product range
Subtotal (1 unit)*
MYR966.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR966.95 |
*price indicative
- RS Stock No.:
- 888-084
- Mfr. Part No.:
- INSSD512GM280NM2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD512GM280NM2 | |
| Memory Size | 512GB | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 800μm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD512GM280NM2 | ||
Memory Size 512GB | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 800μm | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.
Compliant with NVMe 1.4
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Related links
- Integral Memory INSSD512GM280 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD500GM280NM3P M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD1TM280NM2 M.2 (2280) 1024 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD250GM280NM2 M.2 (2280) 250 GB Internal Hard Drive
- Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
