Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 174-260
- Mfr. Part No.:
- TS512GMTS970P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,744.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,744.63 |
*price indicative
- RS Stock No.:
- 174-260
- Mfr. Part No.:
- TS512GMTS970P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SATA | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | MTS970P | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SATA | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number MTS970P | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS970P
This solid state drive is a robust internal storage solution tailored for modern devices. The Transcend MTS970P is equipped with a 512GB capacity, utilising the M.2 2280 form factor and offers high performance via the SATA III interface. Its compact dimensions of 80 x 22 x 3.58mm ensure compatibility with various systems, making it ideal for users seeking efficient data management solutions.
Features & Benefits
• Utilises 3D TLC NAND technology for enhanced storage durability
• Sequential read speeds of up to 560 MB/s for swift data access
• Sequential write speeds reaching 520 MB/s for high productivity
• Power Loss Protection safeguards data integrity during outages
• Wide temperature operating range of -40°C to 85°C for diverse applications
• Dynamic Thermal Throttling maintains performance under varying temperatures
Applications
• Used as internal storage in laptops for improved performance
• Ideal for high-temperature environments in industrial
• Suitable for data-intensive tasks in the automation and electronics sectors
• Ensures reliable storage in electrical and mechanical systems
• For upgrade scenarios in legacy systems requiring M.2 SSD
How does the technology ensure data integrity during power interruptions?
The internal Power Loss Protection mechanism halts all write operations when a significant voltage drop is detected. This feature prevents potential data corruption by maintaining the integrity of already written data during sudden power outages.
What advantages do the read and write speeds provide in practical scenarios?
The high sequential read and write speeds significantly reduce load times for applications and files, enhancing user experience when executing data-heavy tasks. This is particularly beneficial in environments where efficiency is paramount, such as in automation processes.
Is this SSD suitable for use in extreme temperature conditions?
Yes, it operates effectively within a temperature range of -40°C to 85°C, making it ideal for industrial settings where equipment might be exposed to extreme conditions without performance degradation.
Related links
- Transcend MTE672A M.2 (2280) 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Lexar M.2 (2280) 512 GB Internal SSD
