Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD

Subtotal (1 unit)*

MYR557.81

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR557.81

*price indicative

RS Stock No.:
174-315
Mfr. Part No.:
TS64GMTS960T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS960T-I

Product Type

SSD

Memory Size

64GB

Sub Type

Dram-Less

Internal/External

Internal

Form Factor

2280 S2-B-M

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III 6 Gb/S

Encryption Level

AES-256

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Standards/Approvals

No

Width

22mm

Height

2.23mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS960T-I


This solid state drive (SSD) belongs to the industrial category, offering a robust internal storage solution. With a capacity of 64GB, it is designed in an M.2 2280 form factor, measuring 80 x 22 x 2.23mm. The SATA III interface ensures high-speed data transfer, making it suitable for various demanding applications.

Features & Benefits


• 3D TLC NAND technology enhances data reliability and performance

• Wide temperature range of -40°C to 85°C for extreme environments

• Sequential read speeds reach up to 560 MB/s for fast access

• Dynamic thermal throttling protects the drive from overheating

• Global wear-levelling function extends the lifespan of the SSD

• Low power consumption with a maximum active draw of 1.5W

Applications


• Used in embedded systems within automation industries

• Ideal for high-performance computing in electronics

• Suitable for data-intensive tasks in mechanical setups

• Utilised in rugged environments requiring stable temperature operations

How does the high-temperature tolerance benefit my application?


The ability to operate within a temperature range of -40°C to 85°C ensures reliable performance in extreme environments, making it ideal for industrial applications. This reduces the risk of component failure under challenging operating conditions.

What power consumption levels can I expect when in use?


In active mode, it draws no more than 1.5W, allowing for energy-efficient operation. In idle mode, this reduces to 0.3W, making it suitable for battery-powered applications where power efficiency is crucial.

What advantages does the global wear-levelling function provide?


This feature ensures that data is evenly distributed across the storage media, preventing any single area from wearing out too quickly. This helps in prolonging the SSD’s overall lifespan and maintaining reliable data integrity over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy