Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD

Subtotal (1 unit)*

MYR1,669.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,669.75

*price indicative

RS Stock No.:
174-318
Mfr. Part No.:
TS80GMTS250I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

80GB

Model Number

TS80GMTS250I

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2280 S2-B-M

NAND Type

3D TLC

Encryption Level

AES-256

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Length

80mm

Height

2.23mm

Standards/Approvals

No

COO (Country of Origin):
TW

Transcend Solid State Drive, 80GB Capacity, SATA III Interface - TS80GMTS250I


This compact SSD offers a storage solution featuring an 80GB capacity and SATA III interface. With dimensions of 80 x 22 x 2.23mm, it is designed for internal integration, making it an ideal choice for embedded systems. The robust construction enables operation in extreme temperatures ranging from -40°C to +85°C.

Features & Benefits


• Sequential read speeds reach up to 560 MB/s for quick data access

• Sequential write speeds of up to 490 MB/s enhance performance

• Utilises 3D NAND technology for improved durability and efficiency

• Dynamic Thermal Throttling optimises performance in various temperatures

• Enhanced bad block management prevents data loss and ensures reliability

• Self-encrypting drive (optional) provides additional data security

Applications


• Used for high-performance data storage in automation systems

• Suitable for embedded in industrial electronics

• Utilised in devices requiring reliable solid state storage solutions

• Ideal for environments where high-temperature SSD performance is essential

• Fitted in compact electronic devices needing robust storage options

What are the typical usage scenarios suitable for the SSD?


This solid state drive is typically employed in automation and embedded systems where high reliability is crucial. Its capacity and temperature tolerance make it ideal for industrial applications requiring consistent performance under varying conditions.

How does the power consumption of the SSD impact its efficiency?


The active power consumption is 1.0W, with idle power at only 0.2W. This low-energy requirement allows for cost-effective operation in devices, particularly those where battery life is a consideration.

What factors contribute to the SSD's reliability in harsh environments?


The drive's industrial-grade design includes features like dynamic thermal throttling and anti-sulphur resistors, which enhance its durability and reliability, ensuring it performs well in high-stress conditions commonly found in electronics and mechanical industries.

How does the drive manage data efficiently over time?


This SSD employs global wear levelling and enhanced bad block management to extend its lifespan, distributing data writes evenly across the storage medium while preventing data loss by reallocating malfunctioning memory sectors.

What advantages does 3D NAND technology provide for this SSD?


3D NAND storage enables higher density, improved data transfer speeds, and greater endurance compared to traditional planar NAND. It also supports enhanced data integrity, making it a suitable choice for demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy