Transcend MTS960T 2280 S2-B-M 64 GB Internal SSD
- RS Stock No.:
- 174-281
- Mfr. Part No.:
- TS64GMTS960T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR520.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR520.02 |
*price indicative
- RS Stock No.:
- 174-281
- Mfr. Part No.:
- TS64GMTS960T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS960T | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2280 S2-B-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS960T | ||
Memory Size 64GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2280 S2-B-M | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III 6 Gb/S Interface - TS64GMTS960T
This solid state drive is an internal SSD designed for high-performance applications in industrial environments. It features a compact 2280 form factor, measuring 80mm in length and 22mm in width. With a storage capacity of 64GB, it is built to operate efficiently across a wide temperature range of -40 to +85°C.
Features & Benefits
• Utilises SATA III interface for rapid data access
• Built with 3D TLC NAND technology for durability
• Supports dynamic thermal throttling to extend lifespan
• Equipped with global wear-levelling for enhanced reliability
• Features power shield technology for data protection during outages
• DRAM-less design reduces latency and increases efficiency
Applications
• Ideal for automation systems requiring reliable storage
• Suitable for embedded electronics and industrial devices
• Used in mechanical systems that demand robust data management
• For electrical needing consistent performance
What measures are in place to ensure data integrity during power failures?
The internal power shield technology activates during power outages, preventing data loss by halting new write commands and protecting the integrity of stored data.
How does the thermal management feature enhance performance?
The thermal throttling mechanism adjusts operational speeds based on temperature, ensuring optimal performance while preventing overheating and extending the lifespan of the SSD.
In what types of environments can this SSD be reliably used?
It is designed for extreme conditions, with an operational temperature range from -40 to +85°C, making it suitable for harsh industrial settings.
How does the NAND technology contribute to the drive's reliability?
The use of 3D TLC NAND results in improved endurance and performance, providing a robust solution for applications requiring frequent data writes and reads.
Related links
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend TS2TMTS960T 2280 S2-B-M 2 TB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS256GMTE652T M.2 (2280) S2-M 256 GB Internal SSD
