Transcend TS2TMTS960T 2280 S2-B-M 2 TB Internal SSD
- RS Stock No.:
- 175-311
- Mfr. Part No.:
- TS2TMTS960T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,714.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,714.19 |
*price indicative
- RS Stock No.:
- 175-311
- Mfr. Part No.:
- TS2TMTS960T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS2TMTS960T | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2280 S2-B-M | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS2TMTS960T | ||
Memory Size 2TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2280 S2-B-M | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Width 22mm | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TMTS960T
This solid state drive is a high-performance storage solution designed for both internal and industrial applications. The 2TB capacity provides ample space for critical data, whilst its compact dimensions of 80 x 22 x 2.23mm ensure compatibility with various systems. With the latest 3D NAND technology, it delivers reliable performance across a broad temperature range.
Features & Benefits
• Offers sequential read speeds of up to 560 MB/s
• 3D TLC NAND enhances durability and reliability
• Internal design minimises space requirements in devices
• High-temperature operational range from -40 to +85°C
• Advanced error correction ensures data integrity
• Power shield technology protects against power loss
Applications
• Used for data-intensive in electronics
• Employed in automation systems requiring fast data access
• Suitable for high-reliability tasks in mechanical industries
• Ideal for industrial environments needing robust storage solutions
• Utilised in electrical needing high-temperature operation
How does the SSD handle data integrity?
It employs advanced error correction codes (ECC) that detect and correct errors during data processing. The drive also features global wear levelling, which helps prolong its lifespan by evenly distributing data across memory blocks.
What power requirements should be considered for optimal performance?
This SSD operates at a supplied voltage of 3.3V with a tolerance of ±5%, ensuring consistent power for reliable performance across diverse applications.
What measures are in place to protect data during power loss?
The power shield technology detects voltage drops and immediately halts write operations, protecting stored data from corruption during unexpected power outages.
How does this product perform in demanding environments?
It operates effectively in a wide temperature range of -40 to +85°C, making it suitable for use in extreme conditions often found in industrial settings.
Related links
- Transcend MTS960T 2280 S2-B-M 64 GB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS2TMTE712P 2280-D5-M 2 TB Internal SSD
- Transcend TS2TMTE662T M.2 2280-D2-M 2 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
