Transcend TS2TMTE662T M.2 2280-D2-M 2 TB Internal SSD
- RS Stock No.:
- 175-301
- Mfr. Part No.:
- TS2TMTE662T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR16,889.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,889.86 |
*price indicative
- RS Stock No.:
- 175-301
- Mfr. Part No.:
- TS2TMTE662T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS2TMTE662T | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 2280-D2-M | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS2TMTE662T | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 2280-D2-M | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of 0°C to 70°C, these drives ensure reliable operation in demanding environments.
3D TLC NAND Flash
Power shield function
Related links
- Transcend TS1TMTE662T M.2 2280-D2-M 1 TB Internal SSD
- Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD
