Transcend TS1TMTE662T M.2 2280-D2-M 1 TB Internal SSD
- RS Stock No.:
- 175-373
- Mfr. Part No.:
- TS1TMTE662T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,605.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,605.93 |
*price indicative
- RS Stock No.:
- 175-373
- Mfr. Part No.:
- TS1TMTE662T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS1TMTE662T | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 2280-D2-M | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80.15mm | |
| Width | 22.15mm | |
| Standards/Approvals | No | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS1TMTE662T | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 2280-D2-M | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80.15mm | ||
Width 22.15mm | ||
Standards/Approvals No | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
The Transcend PCIe M.2 SSDs with high performance and quality flash memory assembled on a printed circuit board. These M.2 SSDs feature cutting-edge technology to enhance product lifespan and data retention. MTE662T is designed specifically for various applications such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
Supports NVM command
SLC caching technology
RAID engine
LDPC ECC algorithm
Related links
- Transcend TS2TMTE662T M.2 2280-D2-M 2 TB Internal SSD
- Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T 2280-D2-M 4 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
