Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 175-414
- Mfr. Part No.:
- TS1TMTS970P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,155.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,155.31 |
*price indicative
- RS Stock No.:
- 175-414
- Mfr. Part No.:
- TS1TMTS970P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TMTS970P | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SATA B+M Key | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.88mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TMTS970P | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SATA B+M Key | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.88mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS970P
This solid state drive is a robust internal SSD designed to enhance performance in various applications. Featuring a storage capacity of 1TB and a form factor of M.2 2280, this device is built with 3D TLC NAND technology, ensuring high reliability and longevity. It operates within temperatures ranging from -40°C to 85°C, making it ideal for demanding environments.
Features & Benefits
• SATA III interface provides high-speed data transfer rates of up to 560 MB/s
• Global wear-levelling technology extends the lifespan of data storage
• Power Loss Protection safeguards data during sudden outages
• Dynamic thermal throttling ensures optimal performance and reliability
• Built-in DRAM cache enhances data access speeds and efficiency
• Support for TRIM and NCQ commands improves overall system responsiveness
Applications
• Used for automation in industrial systems
• Ideal for embedded requiring high-temperature endurance
• Suitable for high-performance computing in mechanical engineering
• Effective in power-sensitive environments within electronic devices
• Employed in storage solutions for advanced data processing systems
How does the power loss protection feature work in this device?
This feature monitors the power supply and automatically stops new write operations if a power drop is detected, protecting the integrity of the stored data.
What is the significance of the dynamic thermal throttling technology?
This technology adjusts the operating speed to prevent overheating, ensuring that the SSD runs efficiently and maintains consistent performance over varying temperatures.
Can this solid state drive be used in laptops with limited space?
Yes, the M.2 2280 form factor is designed for compact environments, making it suitable for thin laptops and other devices where space is at a premium.
How does the global wear-levelling function benefit long-term data management?
It distributes write and erase cycles evenly across the memory cells, prolonging the lifespan of the drive and minimising the risk of data loss due to wear.
What role does the built-in DRAM cache play in the drives performance?
The DRAM cache acts as a buffer, allowing quicker access to frequently used data, which enhances overall speed and efficiency during data retrieval.
Related links
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
