Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 175-057
- Mfr. Part No.:
- TS1TMTS970A
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-057
- Mfr. Part No.:
- TS1TMTS970A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TMTS970A | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SATA3 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, BSMI, FCC, UKCA | |
| Length | 80mm | |
| Width | 22 mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TMTS970A | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SATA3 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, BSMI, FCC, UKCA | ||
Length 80mm | ||
Width 22 mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 1TB Capacity, Internal SSD - TS1TMTS970A
This solid state drive is a high-performance internal SSD designed for industrial applications. With a capacity of 1TB and employing 3D TLC NAND technology, it provides enhanced data storage capabilities. Measuring 80 x 22 x 3.58mm and weighing just 8g, it is compact yet powerful, ideal for demanding environments.
Features & Benefits
• Achieves sequential read speeds of up to 560 MB/s
• Utilises advanced 3D TLC NAND for improved endurance
• Designed for high-temperature operation from -40 to +85°C
• Incorporates global wear-levelling for prolonged lifespan
• Offers robust error correction and bad block management
• Supports AES-256 encryption for secure data handling
Applications
• Used in automation systems requiring high-speed data access
• Suitable for electronics manufacturing and testing environments
• Ideal for electrical and mechanical systems with rigorous conditions
• Utilised in data centres needing reliable storage solutions
• Effective in high-performance computing and edge devices
How does this SSD perform under varying environmental conditions?
It operates reliably over a wide temperature range of -40 to +85°C, ensuring dependable performance in extreme environments.
What data integrity features support this SSD's performance?
It features advanced error correction codes and enhanced bad block management, which reduce the risk of data loss and maintain system reliability.
Can this SSD handle intense write workloads?
Yes, with a Terabytes Written (TBW) rating of 2420TB, it is designed to manage extensive data write cycles efficiently.
What encryption options are available for securing stored data?
This SSD incorporates AES-256 hardware-based encryption, providing robust security without straining system resources during operation.
How does this SSD compare to traditional hard drives in terms of performance?
Compared to traditional hard drives, it offers significantly faster read/write speeds and enhanced reliability, making it more suitable for high-demand applications.
Related links
- Transcend MTS970P M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Samsung MZ-V8V1T0BW M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
