Transcend MTE720T M.2 (2280) 1 TB Internal SSD

Subtotal (1 unit)*

MYR9,188.77

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,188.77

*price indicative

RS Stock No.:
262-9702
Mfr. Part No.:
TS1TMTE720T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Model Number

MTE720T

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Self-Destruct

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

3.58mm

Length

80mm

Width

22mm

Standards/Approvals

CE, UKCA, BSMI, FCC

RoHS Status: Exempt

Transcend Solid State Drive, 1TB Capacity, NVMe PCIe Gen 4 Interface - TS1TMTE720T


This solid state drive offers exceptional performance and reliability for demanding applications within automation and electronics sectors. With a compact M.2 2280 form factor, this internal SSD features dimensions of 80mm x 22mm x 3.58mm, making it an efficient choice for optimisation in various systems.

Features & Benefits


• NVMe PCIe Gen 4 x4 interface provides rapid data transfer speeds

• Built-in DRAM cache enables efficient random data access

• Extended temperature range (-20°C to 75°C) ensures stable performance

• 3D TLC NAND technology promotes durability and enhanced longevity

• Anti-sulphur resistor improves functionality in harsh environments

• Complies with NVM Express specification 1.4 for robust application support

Applications


• Used for high-performance computing in automation systems

• Applied in data-intensive tasks within electrical engineering

• Utilised in gaming for fast load times and efficient storage

• Integrated into industrial machines requiring reliable data access

• Designed for embedded solutions in mechanical engineering projects

What makes this drive suitable for high-performance applications?


Utilising a PCIe Gen 4 x4 interface, this drive delivers read speeds of up to 7,200 MB/s and write speeds of up to 6,500 MB/s, ideal for applications needing quick data access.

How does the drive maintain reliability in varying conditions?


It is built with Corner Bond technology and anti-sulphur resistors, which enhance durability, allowing it to operate effectively even in extreme environments.

Can it support demanding workloads over time?


With a rated endurance of up to 3,000 P/E cycles and a Terabytes Written (TBW) rating of 1,560 TBW, it is designed to handle intensive tasks over extended periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy