Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 262-9699
- Mfr. Part No.:
- TS1TMTE710T-I
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-9699
- Mfr. Part No.:
- TS1TMTE710T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTE710T-I | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Standards/Approvals | NVM Express specification 1.4, RoHS 2.0 standards | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTE710T-I | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Standards/Approvals NVM Express specification 1.4, RoHS 2.0 standards | ||
Width 22mm | ||
Height 3.58mm | ||
RoHS Status: Exempt
Transcend SSD Hard Drive, 1TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS1TMTE710T-I
This solid state drive delivers high-performance storage solutions with a capacity of 1TB. Designed in the compact M.2 2280 form factor, it fits seamlessly into various computing devices while ensuring efficiency and speed. Featuring an internal architecture robust enough for industrial applications, it guarantees reliability across demanding environments.
Features & Benefits
• PCIe Gen 4 x4 interface enables ultra-fast data transfers
• Utilises 112-layer 3D TLC NAND for advanced storage efficiency
• Embedded DDR4 DRAM cache enhances speed and access times
• Wide temperature range of -40°C to 85°C ensures reliability in harsh conditions
• Dynamic thermal throttling protects against overheating during intensive operations
Applications
• Used for high-speed data processing in automation systems
• Suitable for embedded solutions in industrial electronics
• Applicable in mechanical systems requiring rugged storage solutions
• Ideal for in electrical engineering fields requiring reliable data retrieval
What is the significance of the 112-layer 3D NAND technology?
The 112-layer 3D NAND technology increases storage density, resulting in improved efficiency and performance while supporting faster read/write operations compared to traditional layered designs.
How does the PCIe Gen 4 x4 interface impact performance?
This interface allows for significantly higher data transfer rates, reaching up to 3,800 MB/s for reading and 3,200 MB/s for writing, which greatly benefits users needing rapid access to large files.
What environmental factors can this drive withstand?
This drive is designed to operate in extreme temperatures ranging from -40°C to 85°C, making it suitable for use in both standard and industrial settings where temperature fluctuations are common.
How does the DRAM cache influence overall drive efficiency?
The embedded DDR4 DRAM cache accelerates data access, enabling quicker read/write processes and thus reducing latency during intensive tasks such as data analysis or program execution.
Related links
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T M.2 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
