Transcend MTE712A M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 262-9700
- Mfr. Part No.:
- TS1TMTE712A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR7,089.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,089.06 |
*price indicative
- RS Stock No.:
- 262-9700
- Mfr. Part No.:
- TS1TMTE712A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | MTE712A | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Self-Destruct | No | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | PCI Express specification 4.0, NVM Express specification 1.4, AES, TCG Opal 2.0 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number MTE712A | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Self-Destruct No | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals PCI Express specification 4.0, NVM Express specification 1.4, AES, TCG Opal 2.0 | ||
Width 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 1TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS1TMTE712A
This solid state drive is Transcend's MTE712A, designed for high-performance applications within industrial environments. Featuring dimensions of 80mm x 22mm x 3.58mm, it integrates a capacity of 1TB with an M.2 2280 form factor, ensuring compatibility with a wide range of internal systems.
Features & Benefits
• Achieves sequential read speeds of up to 3,800 MB/s for rapid data access
• Utilises PCIe Gen 4 x4 for enhanced data transfer performance
• Built-in AES 256-bit encryption secures sensitive information
• Operates reliably in extreme temperature ranges from -40°C to 85°C
• Offers dynamic thermal throttling to maintain optimal performance
• Endurance rated at 3K program/erase cycles for long-lasting use
Applications
• Suitable for automation systems requiring fast data processing
• Ideal for high-demand electronic needing secure storage
• Used in mechanical and electrical equipment for enhanced reliability
• Fits seamlessly in servers where speed and durability are critical
What kind of reliability features are incorporated to ensure stable performance?
The drive incorporates anti-sulphur technology to prevent corrosion from environmental factors, alongside a robust DRAM cache for improved random access speeds.
How does this product handle temperature variations in industrial settings?
With a wide operational temperature range of -40°C to 85°C, it performs effectively in both low and high temperatures, making it ideal for mission-critical applications.
What benefits does the built-in encryption provide?
The hardware-based AES 256-bit encryption safeguards data integrity and privacy, making it suitable for environments where sensitive information is a priority.
How does this SSD contribute to efficiency in high-performance scenarios?
Its PCIe Gen 4 x4 interface allows swift data transfers, significantly reducing load times and enhancing system responsiveness during demanding tasks.
What measures are in place to guarantee data integrity over time?
Firmware features such as LDPC ECC enhance data integrity by correcting errors, while S.M.A.R.T. monitoring enables proactive assessments of drive health.
Related links
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
