Transcend MTE720T 2280-D2-M 4 TB Internal SSD

Subtotal (1 unit)*

MYR24,263.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,263.74

*price indicative

RS Stock No.:
174-270
Mfr. Part No.:
TS4TMTE720T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTE720T

Product Type

SSD

Memory Size

4TB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2280-D2-M

NAND Type

3D TLC

FIPS Validated

FIPS PUB 197

Encryption Level

256 bit AES

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

3.58mm

Length

80mm

Width

22mm

Standards/Approvals

No

COO (Country of Origin):
TW

Transcend Solid State Drive, 4 TB Capacity, NVMe PCIe Gen 4 Interface - TS4TMTE720T


This solid state drive is designed for high-performance storage needs, offering an impressive capacity of 4TB. The compact internal SSD follows the 2280 form factor, ensuring it fits seamlessly into compatible systems. Built with industrial-grade specifications, it operates reliably across a broad temperature range of -40 to +85°C.

Features & Benefits


• Utilises NVMe PCIe Gen 4 x 4 for rapid data transfer

• 3D TLC NAND technology enhances durability and performance

• Global wear levelling extends SSD lifespan and reliability

• Dynamic thermal throttling ensures optimal operating temperature

• Enhanced bad block management protects data integrity

• Power shield feature safeguards against sudden power loss

Applications


• Used for data-intensive and automation systems

• Ideal for embedded systems in industrial environments

• Suitable for high-performance computing in electronics

• Utilised in mechanical industries for high-speed data storage

What is the typical read and write speed of the drive?


The drive can achieve sequential read speeds of up to 7500 MB/s and write speeds of up to 6700 MB/s, providing fast access to large data sets, which is essential in high-demand environments.

How does the temperature range impact usage?


With a wide operating temperature range from -40°C to 85°C, it is suitable for extreme conditions, making it ideal for industrial applications that may expose devices to harsh environments.

What measures are in place to protect data during power interruptions?


The integrated power shield technology detects voltage drops and immediately halts write operations to prevent data loss, ensuring the integrity of written data is maintained even during unexpected power outages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy