Transcend M.2 4 TB Internal SSD

Subtotal (1 unit)*

MYR26,690.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,690.11

*price indicative

RS Stock No.:
683-162
Mfr. Part No.:
TS4TMTE720T-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

4TB

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

22mm

Height

3.58mm

Standards/Approvals

UKCA

Length

80mm

COO (Country of Origin):
TW

Transcend SSD, 4TB Storage Capacity, M.2 Form Factor - TS4TMTE720T-VS1


This SSD is a compact, high-capacity internal storage device designed for industrial applications that require fast, low-latency data access. It connects via a PCIe Gen4 x4 NVMe Interface in an M.2 form factor to deliver large-volume solid-state storage for automation and control systems operating across a broad temperature range.

Features and Benefits:


• 4TB capacity enabling extended data retention
• NVMe PCIe Gen4 x4 Interface providing high throughput
• 3D NAND offering dense flash storage in a Compact package
• Industrial-grade construction supporting harsh environments
• Operates from -20°C to 75°C allowing wide thermal tolerance

Applications


• Suitable for factory automation data logging and analytics
• Ideal for embedded controllers in electrical systems
• Used with high-speed acquisition in test and measurement rigs
• Can be used for on-board storage in robotics platforms

What physical connector and mounting format does it use?


It adopts the M.2 80mm mounting configuration with the standard edge connector for direct motherboard or carrier board installation.

How does the device handle elevated operating temperatures?


The flash and controller are specified to operate continuously up to 75°C, enabling deployment near heat-generating components without Active cooling in many setups.

Is the product intended for long-term industrial deployment?


Yes, the design is classified as industrial grade, which implies component selection and tolerances suited to prolonged use in demanding electrical and mechanical environments.

Which certification indicates suitability for the UK market?


It carries UKCA approval, indicating conformity with applicable UK regulatory requirements for electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy