Transcend TS2TMTE712P 2280-D5-M 2 TB Internal SSD

Subtotal (1 unit)*

MYR13,249.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,249.32

*price indicative

RS Stock No.:
175-308
Mfr. Part No.:
TS2TMTE712P
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

2TB

Product Type

SSD

Model Number

TS2TMTE712P

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2280-D5-M

NAND Type

3D TLC

FIPS Validated

FIPS PUB 197

Encryption Level

AES-256

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

80mm

Width

22mm

Standards/Approvals

No

Height

3.88mm

COO (Country of Origin):
TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.

3D TLC NAND Flash

Power shield function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy