Transcend TS1TMTE712P 2280-D5-M 1 TB Internal SSD
- RS Stock No.:
- 175-423
- Mfr. Part No.:
- TS1TMTE712P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR7,476.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,476.32 |
*price indicative
- RS Stock No.:
- 175-423
- Mfr. Part No.:
- TS1TMTE712P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TMTE712P | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2280-D5-M | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 3.88mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TMTE712P | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2280-D5-M | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 3.88mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, NVMe PCIe Gen 4 x 4 Interface, 1TB Memory Size - TS1TMTE712P
This SSD is an internal non-volatile storage device designed for high-performance computing environments that require fast data transfer and industrial operating tolerances. It connects via an NVMe PCIe Gen4 x4 Interface to deliver low-latency access and is intended for deployments where sustained throughput and secure data storage are required.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enables high bandwidth transfer
• 1TB capacity provides substantial local storage space
• 3D TLC flash balances density with write endurance
• AES encryption protects stored data at hardware level
• Industrial-grade design supports extended temperature ranges
• 1TB capacity provides substantial local storage space
• 3D TLC flash balances density with write endurance
• AES encryption protects stored data at hardware level
• Industrial-grade design supports extended temperature ranges
Applications
• Suitable for edge servers operating in harsh conditions
• Ideal for industrial control systems requiring secure storage
• Used with embedded platforms needing Compact NVMe drives
• Can be used for data logging in temperature-variant sites
• Ideal for industrial control systems requiring secure storage
• Used with embedded platforms needing Compact NVMe drives
• Can be used for data logging in temperature-variant sites
What temperature range can it operate within?
It functions across a wide operating span from -40°C to 85°C.
What physical profile must host systems accommodate?
It fits a 2280-D5-M form factor with a low-profile height of 3.88mm and a length of 80mm.
Which industry approvals does it carry for deployment?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
What type of flash memory is used and why does it matter?
It uses 3D TLC NAND, offering a compromise between storage density and endurance.
Is the device intended for internal or external installation?
The design is for internal installation within compatible host systems.
Related links
- Transcend TS2TMTE712P 2280-D5-M 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend TS1TMTE662T M.2 2280-D2-M 1 TB Internal SSD
- Transcend TS1TMTS970P M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE370T 2230-S3-M 1 TB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS256GMTE712P 2280-D5-M 256 GB Internal SSD
