Transcend TS256GMTE712P 2280-D5-M 256 GB Internal SSD
- RS Stock No.:
- 175-194
- Mfr. Part No.:
- TS256GMTE712P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,680.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,680.26 |
*price indicative
- RS Stock No.:
- 175-194
- Mfr. Part No.:
- TS256GMTE712P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | TS256GMTE712P | |
| Memory Size | 256GB | |
| Sub Type | NVMe SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2280-D5-M | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| FIPS Validated | FIPS PUB 197 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 3.88mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number TS256GMTE712P | ||
Memory Size 256GB | ||
Sub Type NVMe SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2280-D5-M | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
FIPS Validated FIPS PUB 197 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 3.88mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, NVMe PCIe Gen 4 x4 Interface Type - TS256GMTE712P
This SSD is an internal storage device designed for high-performance NVMe applications in demanding environments. It connects via a PCIe Gen4 x4 Interface to deliver low-latency data transfer and is intended for use where industrial-grade resilience and hardware encryption are required.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface for Faster data throughput
• 256GB capacity enabling substantial local storage space
• 3D TLC NAND offering Durable flash storage performance
• AES hardware encryption compliant with FIPS PUB 197
• Wide operating range from -40°C to 85°C for harsh conditions
• 2280-D5-M form factor suitable for Compact system integration
• 256GB capacity enabling substantial local storage space
• 3D TLC NAND offering Durable flash storage performance
• AES hardware encryption compliant with FIPS PUB 197
• Wide operating range from -40°C to 85°C for harsh conditions
• 2280-D5-M form factor suitable for Compact system integration
Applications
• Suitable for industrial controllers requiring secure storage
• Ideal for edge servers with high-temperature environments
• Used with embedded systems needing Compact NVMe storage
• Can be used for secure on-device data protection in appliances
• Used for PCIe Gen4 host devices requiring 256GB internal drives
• Ideal for edge servers with high-temperature environments
• Used with embedded systems needing Compact NVMe storage
• Can be used for secure on-device data protection in appliances
• Used for PCIe Gen4 host devices requiring 256GB internal drives
What temperature extremes can it tolerate in continuous operation?
It operates continuously between -40°C and 85°C to meet high-temperature deployment needs.
How is data security implemented on the drive?
Hardware AES encryption is provided and validated against FIPS PUB 197 standards.
What physical Interface and board format does it use?
It uses an NVMe PCIe Gen4 x4 Interface in a 2280-D5-M M.2 form factor.
Which certifications indicate regulatory conformity?
It holds approvals including BSMI, CE, FCC, RoHS and UKCA.
What type of NAND flash technology is present and why is it relevant?
It uses 3D TLC NAND, which provides a balance between capacity and endurance for industrial use.
Related links
- Transcend TS256GMTS952P-I 2280-D5-B-M 256 GB Internal SSD
- Transcend TS512GMTE712P 2280-D5-M 512 GB Internal SSD
- Transcend TS256GMTE652T M.2 (2280) S2-M 256 GB Internal SSD
- Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
