Transcend TS512GMTE712P 2280-D5-M 512 GB Internal SSD
- RS Stock No.:
- 174-282
- Mfr. Part No.:
- TS512GMTE712P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,717.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,717.38 |
*price indicative
- RS Stock No.:
- 174-282
- Mfr. Part No.:
- TS512GMTE712P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Model Number | TS512GMTE712P | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2280-D5-M | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES | |
| FIPS Validated | FIPS PUB 197 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.88mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Model Number TS512GMTE712P | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2280-D5-M | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES | ||
FIPS Validated FIPS PUB 197 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.88mm | ||
Length 80mm | ||
Standards/Approvals No | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, NVMe PCIe Gen 4 x4 Interface - TS512GMTE712P
This SSD is a high-performance internal storage device designed for demanding industrial and embedded environments. It offers NVMe connectivity over a PCIe Gen4 x4 Interface and uses 3D TLC flash to deliver fast solid-state storage suitable for automation and electronics systems operating across extreme temperatures.
Features and Benefits:
• NVMe PCIe Gen4 x4 delivers high-throughput data transfer for heavy workloads
• 512GB capacity provides substantial local storage for logs and datasets
• 3D TLC NAND balances endurance and storage density for sustained use
• 256-bit AES encryption ensures data protection at rest for sensitive information
• FIPS PUB 197 validation confirms compliance with a recognised cryptographic standard
• Rated for -40°C to 85°C operation enables use in harsh thermal conditions
• 512GB capacity provides substantial local storage for logs and datasets
• 3D TLC NAND balances endurance and storage density for sustained use
• 256-bit AES encryption ensures data protection at rest for sensitive information
• FIPS PUB 197 validation confirms compliance with a recognised cryptographic standard
• Rated for -40°C to 85°C operation enables use in harsh thermal conditions
Applications
• Suitable for industrial controllers and PLC data logging
• Ideal for embedded computing in robotics and machine vision
• Used with ruggedised systems in transportation and energy sectors
• Can be used for local storage in edge computing nodes
• Suitable for factory automation Record keeping and firmware storage
• Ideal for embedded computing in robotics and machine vision
• Used with ruggedised systems in transportation and energy sectors
• Can be used for local storage in edge computing nodes
• Suitable for factory automation Record keeping and firmware storage
What form factor should I expect for board-level mounting?
It is supplied in an M.2 2280 form factor compatible with standard 2280 M.2 sockets used on many industrial motherboards.
How does the device handle elevated operating temperatures?
The unit is specified to operate up to 85°C, allowing continuous function in high-temperature enclosures without derating.
What type of flash memory is used and why does it matter?
The drive employs 3D TLC NAND, which offers a compromise of higher density and acceptable write endurance for industrial storage tasks.
Is this intended for internal or external installation?
The device is designed for internal installation and connects via an M.2 Interface to host systems.
Related links
- Transcend TS256GMTE712P 2280-D5-M 256 GB Internal SSD
- Transcend MTE720T 2280-D2-M 512 GB Internal SSD
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
