Transcend TS256GMTS952P-I 2280-D5-B-M 256 GB Internal SSD
- RS Stock No.:
- 175-212
- Mfr. Part No.:
- TS256GMTS952P-I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-212
- Mfr. Part No.:
- TS256GMTS952P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS256GMTS952P-I | |
| Internal/External | Internal | |
| Form Factor | 2280-D5-B-M | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.88mm | |
| Width | 22mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS256GMTS952P-I | ||
Internal/External Internal | ||
Form Factor 2280-D5-B-M | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.88mm | ||
Width 22mm | ||
Length 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMTS952P-I
This internal solid state drive (SSD) offers efficient performance in a compact design. The 2280 M.2 SSD form factor, with dimensions of 80 x 22 x 3.88mm and weighing just 9g, is designed for high-speed data transfer and storage. It operates seamlessly via a SATA III interface, making it an ideal choice for modern computing needs.
Features & Benefits
• Sequential read speed reaches up to 560 MB/s for rapid data access
• Write speeds of up to 410 MB/s enhance application performance
• Temperature-resistant with operational range from -40°C to 85°C
• 3D NAND technology ensures longevity and improved reliability
• Integrated power loss protection safeguards data during outages
• Dynamic thermal throttling helps maintain optimal performance
Applications
• Used with laptops to boost storage capacity and speed
• Ideal for high-performance computing in automation systems
• Suitable for advanced data in electronics
• For mechanical industry requiring reliability
• Integrates seamlessly into embedded systems for efficient data handling
What type of NAND technology does this SSD use, and how does it affect performance?
Utilising 3D TLC NAND technology, this SSD provides enhanced durability and allows for higher density storage compared to traditional planar NAND. This contributes to both improved read/write speeds and a longer device lifespan, making it suitable for demanding applications.
How does power loss protection benefit users?
Power loss protection prevents potential data loss by ensuring that data in the cache is securely written to the SSD during unexpected power outages. This feature provides peace of mind, especially in critical applications where data integrity is paramount.
What is the expected operating temperature range for this SSD?
The SSD operates within a temperature range of -40°C to 85°C, making it highly suitable for environments with extreme temperatures. This robustness ensures consistent performance even in demanding industrial settings.
Related links
- Transcend TS256GMTE712P 2280-D5-M 256 GB Internal SSD
- Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE652T M.2 (2280) S2-M 256 GB Internal SSD
- Transcend MTE710T M.2 (2280) 256 GB Internal SSD
