Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 175-036
- Mfr. Part No.:
- TS1TMTE460T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,757.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,757.64 |
*price indicative
- RS Stock No.:
- 175-036
- Mfr. Part No.:
- TS1TMTE460T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TMTE460T-I | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | 256 bit AES | |
| Standards/Approvals | CE, UKCA, FCC and BSMI | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TMTE460T-I | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level 256 bit AES | ||
Standards/Approvals CE, UKCA, FCC and BSMI | ||
Width 22mm | ||
Length 42mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of -40°C to 85°C, these drives ensure reliable operation in demanding environments.
Anti-sulfur resistor
Power shield function
Related links
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
