Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 175-052
- Mfr. Part No.:
- TS1TMTE460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,124.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,124.07 |
*price indicative
- RS Stock No.:
- 175-052
- Mfr. Part No.:
- TS1TMTE460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS1TMTE460T | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 42mm | |
| Standards/Approvals | UKCA, FCC, CE, BSMI, RoHS, PCI | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS1TMTE460T | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Length 42mm | ||
Standards/Approvals UKCA, FCC, CE, BSMI, RoHS, PCI | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory Size, M.2 (2242) Form Factor - TS1TMTE460T
This SSD is an internal NVMe storage device designed for Compact systems and industrial installations. It connects via a PCIe Gen3 x4 Interface to deliver high-capacity flash storage in an M.2 2242 form factor, operating across a controlled temperature range for use in demanding environments.
Features and Benefits:
• 1TB capacity provides substantial local non-volatile storage
• PCIe Gen3 x4 Interface enables high-bandwidth data transfers
• 3D TLC NAND offers balanced density and endurance for sustained workloads
• AES encryption protects stored data at the drive level
• Industrial-grade design permits operation at elevated temperatures up to 70°C
• Low-profile 3.58mm height fits constrained device slots
• PCIe Gen3 x4 Interface enables high-bandwidth data transfers
• 3D TLC NAND offers balanced density and endurance for sustained workloads
• AES encryption protects stored data at the drive level
• Industrial-grade design permits operation at elevated temperatures up to 70°C
• Low-profile 3.58mm height fits constrained device slots
Applications
• Suitable for embedded controllers requiring Compact high-capacity storage
• Ideal for industrial automation where high-temperature tolerance is needed
• Used with single-board computers needing PCIe NVMe performance
• Can be used for on-device data logging in harsh environments
• Suitable for secure local storage in industrial appliances
• Ideal for industrial automation where high-temperature tolerance is needed
• Used with single-board computers needing PCIe NVMe performance
• Can be used for on-device data logging in harsh environments
• Suitable for secure local storage in industrial appliances
What physical form factor does it use?
It uses the M.2 2242 physical format measuring 42mm in length and is intended for internal installation.
Which NAND technology and capacity are provided?
The drive employs 3D TLC NAND and offers 1TB of usable flash memory.
What environmental temperature range can it tolerate?
It operates between 0°C and 70°C, accommodating elevated ambient temperatures.
Which standards approvals does it carry?
It holds UKCA, FCC, CE, BSMI and RoHS approvals and complies with PCI Interface standards.
How is data security handled on the device?
On-drive AES encryption is implemented to secure stored information at the hardware level.
Related links
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
