Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 175-411
- Mfr. Part No.:
- TS1TMTE470A-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,808.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,808.83 |
*price indicative
- RS Stock No.:
- 175-411
- Mfr. Part No.:
- TS1TMTE470A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | TS1TMTE470A-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 2.23mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number TS1TMTE470A-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 2.23mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory Size, M.2 (2242) Form Factor - TS1TMTE470A-I
This SSD is an internal high-performance storage device designed for use in systems requiring Compact NVMe storage within industrial environments. It connects via a PCIe Gen3 x4 NVMe Interface and delivers 1TB of flash capacity while operating across a wide temperature range suited to demanding conditions.
Features and Benefits:
• PCIe Gen3 x4 Interface provides high-bandwidth data transfer
• NVMe protocol reduces latency for Faster random I/O
• 3D TLC flash offers dense capacity with consistent performance
• AES encryption protects stored data at the hardware level
• Industrial-grade design tolerates extended temperature extremes
• Standards approvals simplify regulatory acceptance in deployments
• NVMe protocol reduces latency for Faster random I/O
• 3D TLC flash offers dense capacity with consistent performance
• AES encryption protects stored data at the hardware level
• Industrial-grade design tolerates extended temperature extremes
• Standards approvals simplify regulatory acceptance in deployments
Applications
• Suitable for embedded control systems in harsh environments
• Ideal for industrial automation and factory-floor storage
• Used with edge compute nodes requiring Compact NVMe storage
• Can be used for surveillance recorders operating outdoors
• Used for in-vehicle computing needing robustness
• Ideal for industrial automation and factory-floor storage
• Used with edge compute nodes requiring Compact NVMe storage
• Can be used for surveillance recorders operating outdoors
• Used for in-vehicle computing needing robustness
What thermal range can it operate within?
It operates between -40°C and 85°C.
What physical format is required for installation?
It fits the M.2 2242 form factor.
What type of flash memory does it use?
It uses 3D TLC NAND memory.
Which certifications does it carry for regulatory use?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
Is the drive intended for internal or external use?
It is designed for internal installation.
Related links
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
