Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- RS Stock No.:
- 175-188
- Mfr. Part No.:
- TS64GMTS560T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR570.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.84 |
*price indicative
- RS Stock No.:
- 175-188
- Mfr. Part No.:
- TS64GMTS560T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SATA3 | |
| Model Number | MTS560T-I | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Standards/Approvals | CE, FCC, BSMI, UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SATA3 | ||
Model Number MTS560T-I | ||
Memory Size 64GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Standards/Approvals CE, FCC, BSMI, UKCA | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 64GB Capacity, M.2 2242 Form Factor - TS64GMTS560T-I
This solid state drive falls into the category of an M.2 SSD, specifically designed for high-performance computing. With a compact form factor of 42 x 22 x 3.58mm, it is both space-efficient and lightweight, weighing just 5g. This internal SSD features a robust capacity of 64GB, making it an excellent choice for applications requiring reliable storage.
Features & Benefits
• Utilises SATA III interface for high-speed data transfer
• Equipped with 3D TLC NAND flash for improved performance
• Operates effectively across a broad temperature range
• Integrated dynamic thermal throttling to enhance lifespan
• Supports S.M.A.R.T. for health monitoring and data analysis
• Anti-sulphur design increases durability against environmental factors
Applications
• Ideal for automation systems needing compact storage solutions
• Suitable for embedded in electronics and electrical devices
• Frequently used in industrial environments requiring temperature resilience
• Employed in mechanical systems to support data-intensive tasks
What storage capacity options are available for this SSD?
Available capacities range from 64GB up to 1TB, targeting various storage needs across applications.
How does its thermal management enhance performance in industrial settings?
The dynamic thermal throttling feature adjusts performance based on temperature, ensuring stability and longevity in high-temperature environments, from -40°C to 85°C.
What technology does it use to minimise data loss during unexpected power outages?
It includes a power shield function which prevents data corruption by stopping new write commands during sudden power loss, safeguarding existing information.
How does the S.M.A.R.T. functionality contribute to effective drive monitoring?
The S.M.A.R.T. feature tracks various health metrics, enabling proactive maintenance and ensuring optimal performance over time.
Related links
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS64GMTE190T M.2 (2242) 64 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
- ATP A600Vc M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
