Transcend MTS952T-I M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5557
- Mfr. Part No.:
- TS512GMTS952T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,664.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,664.88 |
*price indicative
- RS Stock No.:
- 240-5557
- Mfr. Part No.:
- TS512GMTS952T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Model Number | MTS952T-I | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Model Number MTS952T-I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS952T-I
This solid state drive is designed for high-performance applications, offering a compact M.2 form factor that measures 80 x 22 x 3.58mm. The drive utilises a SATA III interface and is equipped with advanced 3D NAND technology, providing an efficient solution for data storage while ensuring enhanced durability and reliability in demanding environments.
Features & Benefits
• Uses high-quality TLC NAND technology for improved data efficiency
• Ideal for industrial use with a wide temperature range of -40°C to 85°C
• Offers a fast SATA III 6GB/s interface for rapid data transfer
• Integrated DDR3 DRAM cache accelerates read/write performance
• Endurance of 3K Programme/Erase cycles supports long-term operation
• Supports advanced features like global wear-levelling and error correction
Applications
• Suitable for automation systems requiring reliable storage
• Ideal for embedded in electronics
• Used in mechanical devices for efficient data handling
• For mobile computing solutions in industrial settings
What are the performance specifications of this SSD?
It delivers sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, ensuring quick data access and transfer.
How does this SSD maintain reliability in extreme conditions?
The design enables operation across a broad temperature range, between -40°C and 85°C, ensuring functionality in harsh environments commonly found in various industrial applications.
What advantages does the built-in DRAM cache provide?
The DRAM cache enhances data access speeds significantly, reducing latency and improving overall system responsiveness, which is crucial for intensive applications.
Can this SSD handle high workloads over extended periods?
Yes, with an endurance rating of 3K Programme/Erase cycles and a mean time between failures (MTBF) of 3,000,000 hours, it is built for rigorous use and long life.
Related links
- Transcend MTS952T-I M.2 64 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTS952T-I M.2 1 TB Internal SSD
- Transcend MTE662T-I M.2 512 GB Internal SSD
- Transcend MTE662P-I M.2 512 GB Internal SSD
- Transcend MTS552T2-I M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
