Transcend MTE662T-I M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5552
- Mfr. Part No.:
- TS512GMTE662T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR7,183.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,183.48 |
*price indicative
- RS Stock No.:
- 240-5552
- Mfr. Part No.:
- TS512GMTE662T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | 2280-D2-M (Double-Sided) | |
| Memory Size | 512GB | |
| Model Number | MTE662T-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, BSMI, FCC | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type 2280-D2-M (Double-Sided) | ||
Memory Size 512GB | ||
Model Number MTE662T-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, BSMI, FCC | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS512GMTE662T-I
This solid state drive offers a high-capacity solution with 512GB of storage, making it ideal for performance-driven applications. Designed in a compact M.2 form factor measuring 80mm x 22mm x 3.58mm, it promises efficient operation even in industrial settings, with temperature tolerance ranging from -40°C to +85°C.
Features & Benefits
• Achieves fast read speeds of up to 3,500 MB/s
• Supports write speeds of up to 2,700 MB/s
• Offers endurance of 3K Programme/Erase cycles for reliability
• Built-in DRAM cache enhances access speed and efficiency
• Utilises 3D TLC NAND technology for improved storage density
• Features advanced thermal management for sustained performance
Applications
• Used in automation systems requiring robust data storage
• Ideal for high-performance computing in electronics
• Suitable for mission-critical in mechanical industries
• Employed in gaming setups for quick data access and load times
What are the temperature ratings for operation and storage?
The operating temperature ranges from -40°C to 85°C, ensuring functionality in extreme environments. The storage temperature also benefits from the same wide range, catering to varying industrial applications.
How does the endurance rating affect my data?
With a rating of 3K Programme/Erase cycles, it ensures reliable data retention and durability, minimising the risk of data loss due to wear over time.
What makes this internal storage suitable for gaming applications?
Its high read/write speeds contribute to quick load times, enhancing overall gaming performance for a seamless experience.
Can this SSD be used in industrial environments?
Yes, it is specifically designed with wide temperature capabilities and robust components to ensure reliability under challenging industrial conditions.
Related links
- Transcend MTE662T-I M.2 128 GB Internal SSD
- Transcend MTE662T-I M.2 124 TB Internal SSD
- Transcend MTS552T2-I M.2 512 GB Internal SSD
- Transcend MTE662P-I M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
