Transcend MTE662T-I M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9970
- Mfr. Part No.:
- TS128GMTE662T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,976.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,976.66 |
*price indicative
- RS Stock No.:
- 244-9970
- Mfr. Part No.:
- TS128GMTE662T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE662T-I | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | PCIe Gen 3.0 | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE662T-I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type PCIe Gen 3.0 | ||
Self-Destruct No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, PCIe Gen3 Interface - TS128GMTE662T-I
This internal M.2 SSD combines cutting-edge technology with high-capacity performance. Featuring a compact size of 80mm x 22mm x 3.58mm and weighing only 9g, it delivers impressive transfer speeds through the PCIe Gen3 x4 interface. It is designed to operate efficiently in extreme temperatures, ranging from -40°C to +85°C, ensuring reliability in various industrial applications.
Features & Benefits
• Utilises PCIe Gen3 x4 for rapid data transfer
• Equipped with 3D NAND technology for enhanced storage efficiency
• Offers an endurance rating of 3K P/E cycles for long-lasting performance
• Features DDR4 DRAM cache for swift data access
• Built-in LDPC ECC enhances data integrity and error correction
• Compact design suitable for space-constrained environments
Applications
• Used in automation systems requiring reliable internal storage solutions
• Ideal for electronics that demand high-temperature SSD performance
• Employed in mechanical systems where fast data retrieval is essential
• Suitable for industrial needing durable and efficient storage
What advantages does the 3D NAND technology provide in this SSD?
The 3D NAND technology allows for a higher density of flash memory chips, improving storage efficiency and performance compared to traditional 2D designs. This results in faster data processing and lower power consumption.
How does the DDR4 DRAM cache impact the SSD's performance?
The integrated DDR4 DRAM cache enables faster access to frequently used data, significantly enhancing read and write speeds and improving overall system responsiveness during demanding tasks.
What kind of environments can the SSD operate in effectively?
The model is designed to function optimally in a wide temperature range of -40°C to +85°C, making it suitable for harsh conditions found in various industrial sectors.
What ensures the reliability of the SSD in mission-critical applications?
The combination of in-house testing, error correction features, and a high endurance rating ensures that the SSD can withstand demanding operational requirements, significantly reducing the likelihood of failure.
How does the dynamic thermal throttling feature benefit the SSD during operation?
Dynamic thermal throttling helps manage performance by adjusting speed according to temperature, preventing overheating and ensuring stable operation during intensive processes.
Related links
- Transcend MTE662T-I M.2 512 GB Internal SSD
- Transcend MTE662T-I M.2 124 TB Internal SSD
- Transcend MTS552T2-I M.2 128 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTE452T-I M.2 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
