Transcend MTE452T-I M.2 128 GB Internal SSD
- RS Stock No.:
- 240-5421
- Mfr. Part No.:
- TS128GMTE452T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,006.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,006.06 |
*price indicative
- RS Stock No.:
- 240-5421
- Mfr. Part No.:
- TS128GMTE452T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | NVMe SSD | |
| Product Type | SSD | |
| Model Number | MTE452T-I | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type NVMe SSD | ||
Product Type SSD | ||
Model Number MTE452T-I | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS128GMTE452T-I
This SSD is an internal storage device designed for high-performance embedded and industrial environments, providing solid-state non-volatile storage via a PCIe Gen3 x4 NVMe interface. It combines 128GB of TLC flash in a Compact M.2 form and supports operation across a wide temperature range for deployment in demanding conditions.
Features and Benefits:
• PCIe Gen3 x4 NVMe Interface enabling low-latency transfers
• 128GB TLC memory offering balanced capacity and endurance
• AES encryption providing data confidentiality at rest
• Industrial-grade tolerance supporting harsh operational conditions
• NVMe M.2 2242 format delivering Compact high-speed storage
• 128GB TLC memory offering balanced capacity and endurance
• AES encryption providing data confidentiality at rest
• Industrial-grade tolerance supporting harsh operational conditions
• NVMe M.2 2242 format delivering Compact high-speed storage
Applications
• Suitable for industrial control and automation systems
• Ideal for embedded platforms requiring Compact storage
• Used with ruggedised computing in extreme temperatures
• Can be used for onboard storage in telecommunications equipment
• Suitable for medical instrumentation with space constraints
• Ideal for embedded platforms requiring Compact storage
• Used with ruggedised computing in extreme temperatures
• Can be used for onboard storage in telecommunications equipment
• Suitable for medical instrumentation with space constraints
What thermal range can it withstand during operation?
It operates between -40°C and 85°C, allowing use across cold starts and high-temperature environments.
Which physical dimensions determine board compatibility?
The module is in M.2 2242 form with a length of 42 mm, width 22 mm and a height of 3.58 mm.
What security feature protects stored data on the device?
Hardware AES encryption is implemented to secure data stored on the flash.
Which regulatory approvals cover its electromagnetic and safety compliance?
It holds FCC, BSMI and CE approvals for regulatory conformity.
What type of NAND flash technology does it use and why is that relevant?
It uses TLC NAND, which balances storage density and cost for sustained data storage.
Related links
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 256 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTS552T2-I M.2 128 GB Internal SSD
- Transcend MTE662T-I M.2 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
