Transcend MTS552T2-I M.2 512 GB Internal SSD
- RS Stock No.:
- 245-0079
- Mfr. Part No.:
- TS512GMTS552T2-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,079.79
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,079.79 |
*price indicative
- RS Stock No.:
- 245-0079
- Mfr. Part No.:
- TS512GMTS552T2-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS552T2-I | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS552T2-I | ||
Product Type SSD | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, Internal SSD - TS512GMTS552T2-I
This solid state drive is a compact M.2 device designed for high-performance applications in demanding environments. With a capacity of 512GB, it utilises SATA III technology to provide rapid data transfer and efficient operation. Measuring just 42mm x 22mm x 3.58mm and weighing a mere 5g, it is well-suited for integration into various systems requiring reliable storage solutions.
Features & Benefits
• Utilises 3D NAND technology for enhanced storage efficiency
• Operates within a wide temperature range of -40°C to 85°C
• Features DDR3 DRAM cache for quick data access
• Provides endurance of 3K Programme/Erase cycles for longevity
• Designed with 30μ inch PCB gold finger for durability
• Power-saving DevSleep mode reduces energy consumption
Applications
• Ideal for automation systems requiring dependable storage
• Utilised in electronics for rugged mobile computing
• Suitable for mechanical in harsh environments
• Designed for reliable data storage in industrial settings
What advantages does the high-temperature capability offer?
The ability to function in temperatures from -40°C to 85°C makes it suitable for extreme conditions, ensuring consistent performance and reliability in industrial applications where temperature fluctuations are common.
How does the embedded DRAM cache improve performance?
The built-in DRAM cache significantly accelerates data retrieval speeds, allowing for quicker access to frequently used files and enhancing overall system responsiveness during intensive tasks.
Is compatibility guaranteed across all devices using this SSD?
While it is compliant with standard interfaces, specific compatibility may vary based on individual systems and applications; it is advisable to verify compatibility for specialised setups.
What specific durability features are included to protect against physical shock?
The SSD is engineered to withstand shocks of up to 1500 G, ensuring safe operation in environments where physical impacts are likely, making it a robust choice for industrial uses.
Related links
- Transcend MTS552T2 M.2 512 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 128 GB Internal SSD
- Transcend MTS552T2-I M.2 64 GB Internal SSD
- Transcend MTE662T-I M.2 512 GB Internal SSD
- Transcend MTE662P-I M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
