Transcend MTS552T2-I M.2 64 GB Internal SSD
- RS Stock No.:
- 245-0105
- Mfr. Part No.:
- TS64GMTS552T2-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,068.55
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,068.55 |
*price indicative
- RS Stock No.:
- 245-0105
- Mfr. Part No.:
- TS64GMTS552T2-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS552T2-I | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 42mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS552T2-I | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 42mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS552T2-I
This solid state drive provides efficient data storage with a compact M.2 form factor. Featuring a robust capacity of 64GB, it utilises advanced 3D NAND technology to enhance performance. With dimensions of 42mm x 22mm x 3.58mm and weighing just 5g, it is designed for seamless integration into various internal systems, particularly in demanding industrial environments.
Features & Benefits
• Offers high-speed SATA III 6GB/s interface for rapid data transfers
• Wide operational temperature range of -40°C to 85°C for versatile use
• Equipped with a DDR3 DRAM cache for improved access speeds
• Endurance rating of 3K Programme/Erase cycles for reliability
• Advanced global wear-levelling for consistent performance over time
• Dynamic thermal throttling maintains optimal operating conditions
Applications
• Suitable for use in automation and control systems
• Ideal for electronic devices requiring compact storage solutions
• Utilised in embedded systems for reliable data access and storage
• For demanding high durability in extreme temperatures
What benefits does the temperature range provide for this storage solution?
The extensive temperature range of -40°C to 85°C allows consistent functionality in various harsh environments, ensuring reliability in critical applications.
How does the product's endurance rating impact its usage in industrial applications?
With a 3K Programme/Erase cycle endurance, this drive can withstand frequent rewriting, making it ideal for environments where heavy data usage is common.
What type of NAND technology is utilised, and what are its advantages?
The drive employs 3D NAND technology, which enhances data storage efficiency and performance, leading to faster read and write speeds compared to traditional 2D NAND.
How does the built-in DRAM cache improve data performance during operation?
The integrated DRAM cache accelerates data access speeds, offering improved overall performance during intensive data tasks, which is beneficial for operational efficiency.
Can this SSD handle physical shocks and vibrations typically found in industrial settings?
Yes, the SSD is designed to withstand considerable shock (up to 1500 G) and vibration, ensuring stability and data integrity in challenging operational environments.
Related links
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS552T2-I M.2 128 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 64 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS402I M.2 64 GB Internal SSD
