Transcend MTS952T-I M.2 1 TB Internal SSD
- RS Stock No.:
- 240-5470
- Mfr. Part No.:
- TS1TMTS952T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,044.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,044.77 |
*price indicative
- RS Stock No.:
- 240-5470
- Mfr. Part No.:
- TS1TMTS952T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Model Number | MTS952T-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC, CE, BSMI | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Model Number MTS952T-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC, CE, BSMI | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS952T-I
This solid state drive is designed for internal use in various computing environments, featuring advanced 3D NAND technology and a compact M.2 form factor measuring 80 x 22 x 3.58mm. With a substantial capacity of 1TB, it efficiently handles demanding workloads while maintaining a lightweight profile at just 9g.
Features & Benefits
• Incorporates 3D TLC NAND technology for enhanced storage efficiency
• Built-in DDR3 DRAM cache for swift data access
• Endurance rating of 3K Programme/Erase cycles for reliability
• Operational temperature range from -40°C to 85°C ensures rugged performance
• Supports advanced features like TRIM and LDPC ECC for optimal durability
• Compact 80mm M.2 design ideal for space-constrained applications
Applications
• Used in automation systems requiring fast data retrieval
• Suitable for industrial electronics needing robust storage solutions
• Streamlines performance in mechanical with strict reliability needs
• Ideal for embedded systems demanding high endurance
• Enhances data integrity and speed in electrical devices
How does the operational temperature range affect performance in harsh conditions?
The wide temperature range of -40°C to 85°C ensures consistent performance in challenging environments, making it suitable for deployment in rugged applications such as industrial settings and outdoor electronics.
What advantages does 3D NAND technology offer over traditional 2D NAND?
3D NAND technology allows for a higher density of memory cells stacked vertically, improving storage efficiency and reliability, which contributes to better overall performance and lifespan when compared to traditional 2D NAND.
Can this drive be used in both consumer and industrial applications?
Yes, the drive's specifications and durability make it versatile enough for a variety of applications, from consumer electronics to demanding industrial systems requiring robust and reliable storage.
What can be expected regarding data security with this solid state drive?
The built-in LDPC ECC functionality enhances data integrity by detecting and correcting errors, ensuring secure data storage and retrieval even during intensive operations.
Related links
- Transcend MTS952T-I M.2 64 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
