Transcend MTE652T2 M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5547
- Mfr. Part No.:
- TS512GMTE652T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,629.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,629.71 |
*price indicative
- RS Stock No.:
- 240-5547
- Mfr. Part No.:
- TS512GMTE652T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTE652T2 | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTE652T2 | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Encryption Level AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, BSMI, CE | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory Size, PCIe Gen 3.0 x4 Interface Type - TS512GMTE652T2
This SSD is an internal solid-state drive designed for high-speed storage in compatible systems using a PCIe Gen3 x4 NVMe interface. It provides a Compact flash storage solution with an AES encryption option and is suitable for devices that accept M.2 form-factor modules. Operational ranges allow use across a wide temperature span and it carries multiple regional approvals for electronic equipment.
Features and Benefits:
• PCIe Gen3 x4 Interface delivers low-latency data transfer
• NVMe protocol reduces I/O overhead for Faster workloads
• 512GB capacity supports substantial local storage needs
• TLC NAND offers a balance between density and endurance
• AES encryption provides data protection at drive level
• Operates up to 75°C for use in warmer environments
• NVMe protocol reduces I/O overhead for Faster workloads
• 512GB capacity supports substantial local storage needs
• TLC NAND offers a balance between density and endurance
• AES encryption provides data protection at drive level
• Operates up to 75°C for use in warmer environments
Applications
• Compatible with laptops requiring NVMe storage upgrades
• Used for workstation rapid-access scratch storage
• Suitable for embedded systems needing Compact drive
• Employed in file caching for increased system responsiveness
• Used with small form-factor desktops requiring M.2 module
• Used for workstation rapid-access scratch storage
• Suitable for embedded systems needing Compact drive
• Employed in file caching for increased system responsiveness
• Used with small form-factor desktops requiring M.2 module
What physical form does it use for system integration?
It is supplied in the M.2 form factor with an 80 mm length and 22 mm width enabling motherboard M.2 slots to accept the module.
What environmental temperatures can it tolerate during operation?
The drive is rated to function between -20°C and 75°C to accommodate a broad range of ambient conditions.
Which regulatory approvals does it hold for deployment?
It meets CE, FCC and BSMI standards for electromagnetic and safety compliance.
What type of NAND flash memory is employed and why does that matter?
The drive uses TLC NAND which provides higher storage density useful for 512GB capacity while maintaining suitable endurance for general storage tasks.
Related links
- Transcend MTE652T2 M.2 64 GB Internal SSD
- Transcend MTE652T2 M.2 128 GB Internal SSD
- Transcend MTE652T2 M.2 256 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
