Transcend MSA380M mSATA 128 GB Internal SSD
- RS Stock No.:
- 244-9965
- Mfr. Part No.:
- TS128GMSA380M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,074.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,074.22 |
*price indicative
- RS Stock No.:
- 244-9965
- Mfr. Part No.:
- TS128GMSA380M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Model Number | MSA380M | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 4.85mm | |
| Standards/Approvals | BSMI, CE, RoHS, FCC | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Product Type SSD | ||
Model Number MSA380M | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Height 4.85mm | ||
Standards/Approvals BSMI, CE, RoHS, FCC | ||
Length 50.8mm | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, mSATA Form Factor - TS128GMSA380M
This solid state drive is an internal mSATA SSD designed for high-speed performance and long-term durability. Boasting a compact design, which measures 50.8mm x 29.85mm x 4.85mm and weighs only 8g, the mSATA drive is ideal for space-constrained applications, including Ultrabooks and tablet PCs. Engineered to support the SATA III interface, it ensures a rapid data transfer rate for improved efficiency.
Features & Benefits
• Utilises SATA III 6GB/s interface for quick data access
• MLC NAND flash technology enhances speed and reliability
• Embedded DDR3 DRAM cache boosts performance in demanding tasks
• Supports NCQ and TRIM for enhanced data handling
• Designed to operate in temperatures from 0°C to +70°C
• Conducts health monitoring with S.M.A.R.T. function
Applications
• Suitable for ultralight computing devices
• Used in slim servers with limited space
• Ideal for automation solutions requiring reliable performance
• Compatible with electronic systems needing fast data retrieval
What kind of performance can be expected from this mSATA drive?
This internal solid state drive can achieve sequential read speeds of up to 550 MB/s and write speeds of up to 420 MB/s, ensuring swift data access for various applications.
How does the design of the solid state drive affect its use in portable devices?
The compact mSATA form factor significantly reduces space requirements, making it an optimal choice for laptops and portable devices lacking the capacity for standard drives.
What temperature range can this SSD operate in, and how does that impact its application?
It operates effectively in temperatures ranging from 0°C to +70°C, making it suitable for various environments, including industrial settings where conditions may fluctuate.
How does the use of MLC NAND flash improve overall performance?
MLC NAND flash technology enhances data durability and speed, which is crucial for performance in tasks such as file editing and intricate data operations commonly needed in automation and electronics.
Related links
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 32 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend MSA372M mSATA 128 GB Internal SSD
- Transcend MSM360 mSATA 128 GB Internal SSD
- Transcend MSA470T-I mSATA 128 GB Internal SSD
- Transcend MSA470T mSATA 128 GB Internal SSD
- Transcend MSA370 mSATA 128 GB Internal SSD
