Transcend MSA380M mSATA 32 GB Internal SSD

Subtotal (1 unit)*

MYR1,473.90

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,473.90

*price indicative

RS Stock No.:
245-0056
Mfr. Part No.:
TS32GMSA380M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Model Number

MSA380M

Sub Type

SSD

Memory Size

32GB

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Height

4.85mm

Width

29.85mm

Standards/Approvals

CE

Length

50.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, mSATA Form Factor - TS32GMSA380M


This solid state drive is a high-performance mSATA SSD that delivers efficient and reliable internal storage. With a compact design of 50.8mm x 29.85mm x 4.85mm and weighing just 8g, it is tailored for space-constrained environments such as Ultrabooks, tablet PCs, and slim servers. Featuring advanced SSD technology, it promises speed and durability for various applications.

Features & Benefits


• SATA III 6GB/s interface for rapid data transfer

• MLC NAND flash technology ensures enhanced endurance

• Embedded DDR3 DRAM cache improves read/write performance

• Supports TRIM command for optimised storage management

• Health monitoring via S.M.A.R.T. function ensures data integrity

• Operating temperature range from 0°C to +70°C for reliable performance

Applications


• Used in Ultrabooks for efficient operation and speed

• Ideal for tablet PCs requiring compact storage solutions

• Suitable for slim servers needing reliable internal SSD options

• Employed in automation and industrial environments for data processing

What is the maximum read and write speed of this drive?


The drive offers sequential read speeds of up to 550 MB/s and write speeds of up to 420 MB/s, ensuring swift data access and transfer.

How does the SSD perform in high-temperature environments?


It is designed to operate effectively within a temperature range of 0°C to +70°C, making it suitable for diverse operating conditions.

What capabilities does the built-in error correction feature provide?


The BCH ECC (Error Correction Code) functionality helps to detect and correct data errors, enhancing data reliability and prolonging product lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy