Transcend MSM362M mSATA mini 32 GB Internal SSD
- RS Stock No.:
- 174-904
- Mfr. Part No.:
- TS32GMSM362M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,322.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,322.50 |
*price indicative
- RS Stock No.:
- 174-904
- Mfr. Part No.:
- TS32GMSM362M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MSM362M | |
| Memory Size | 32GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA mini | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | FCC, JEDEC MO-300B, RoHS 2.0, UKCA, CE, BSMI | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MSM362M | ||
Memory Size 32GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA mini | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.85mm | ||
Width 29.85mm | ||
Standards/Approvals FCC, JEDEC MO-300B, RoHS 2.0, UKCA, CE, BSMI | ||
Length 26.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, mSATA mini Form Factor - TS32GMSM362M
This solid state drive offers a reliable internal mSATA drive solution designed for compact devices. With ultra-compact dimensions of 26.8mm x 29.85mm x 3.85mm, it seamlessly fits into space-constrained environments. The high-speed SATA III 6 GB/s interface enables swift data transfer while ensuring robust performance in various applications.
Features & Benefits
• High-speed data transfer rate of up to 520 MB/s enhances efficiency
• Wide operating temperature range of -40°C to 85°C ensures performance in extreme conditions
• Advanced Global Wear-Levelling technology increases longevity and reliability
• Supports S.M.A.R.T. functionality for real-time health monitoring
• Compact design ideal for ultrabooks, tablets, and embedded storage solutions
• MLC NAND flash technology offers improved endurance and performance
Applications
• Used in ultrabooks and tablets for high-speed data access
• Ideal for industrial PCs in harsh environments
• Suitable for vehicle PCs and road surveillance recording devices
• Employed in various embedded storage
What makes this suitable for industrial applications?
Its wide operational temperature range from -40°C to 85°C guarantees reliability and sustained functionality even in extreme conditions, making it ideal for industrial settings.
How does this drive handle data integrity?
It includes built-in BCH ECC functionality that corrects errors, thus maintaining data integrity and reliability throughout its service life.
What are the advantages of using MLC NAND flash in this drive?
MLC NAND flash provides a balanced mix of performance and durability, enabling it to withstand a higher volume of writes while maintaining robust data access speed.
Can this SSD be integrated into existing devices easily?
Its compact mSATA form factor aligns with standard specifications, ensuring compatibility with various small form factor devices without the need for extensive adjustments.
How does the TRIM command benefit performance?
The TRIM command optimises write operations, leading to enhanced performance over time by managing unused data blocks efficiently, allowing the drive to function optimally.
Related links
- Transcend MSM362M mSATA mini 16 GB Internal SSD
- Transcend MSM362M mSATA mini 128 GB Internal SSD
- Transcend MSM362M mSATA mini 64 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 32 GB Internal SSD
- Transcend MSA372I mSATA 32 GB Internal SSD
- Transcend MSA380M mSATA 32 GB Internal SSD
- Transcend MSM360I mSATA mini 64 GB Internal SSD
- Transcend MSM360I mSATA mini 128 GB Internal SSD
