Transcend MSM362M mSATA mini 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,369.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,369.34

*price indicative

RS Stock No.:
174-327
Mfr. Part No.:
TS64GMSM362M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Model Number

MSM362M

Memory Size

64GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA mini

NAND Type

MLC

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.85mm

Standards/Approvals

CE, BSMI, FCC, RoHS 2.0, UKCA, JEDEC MO-300B

Width

29.85mm

Length

26.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III 6 Gb/S Interface - TS64GMSM362M


This solid state drive is a compact mSATA mini SSD designed for high-performance storage solutions. With dimensions of 26.8mm x 29.85mm x 3.85mm and a capacity of 64GB, it is well-suited for a variety of internal applications in devices such as ultrabooks, tablets, and industrial PCs. The SATA III 6 GB/s interface ensures quick data transfer rates, making it an effective choice for those requiring efficient speed and reliability.

Features & Benefits


• Compliant with all mSATA specifications for easy integration

• Temperature range capabilities from -40°C to 85°C for extreme conditions

• 64GB capacity, providing ample space for essential applications

• MLC NAND flash technology enhancing performance and endurance

• Features built-in BCH ECC for data integrity and error correction

• Advanced wear-levelling technology prolongs lifespan and reliability

Applications


• Ideal for ultrabooks requiring a compact storage solution

• Suitable for industrial PCs in demanding environments

• Designed for vehicle PCs used in telemetry and navigation

• For road surveillance recording devices needing durable memory

• Utilised in embedded storage for reliable performance

What specific advantages does the internal drive offer for industrial applications?


It provides a wide temperature range operation, ensuring reliability in extreme environments common in industrial settings, along with sustained performance due to its MLC NAND flash design.

How does this drive's performance compare when used in embedded systems?


The high-bandwidth SATA III interface enables fast data access and storage, enhancing the efficiency of embedded applications that require quick response times and consistent performance.

What are the implications of the advanced Global Wear-Levelling feature?


This technology helps distribute write and erase cycles evenly across the memory cells, which maximises the lifespan of the drive and maintains high performance over extended periods of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy