Transcend MSM362M mSATA mini 128 GB Internal SSD

Subtotal (1 unit)*

MYR4,624.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,624.06

*price indicative

RS Stock No.:
174-964
Mfr. Part No.:
TS128GMSM362M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

mSATA Mini

Model Number

MSM362M

Memory Size

128GB

Internal/External

Internal

Form Factor

mSATA mini

Industrial Grade

Yes

NAND Type

MLC

Self-Destruct

No

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

29.85mm

Height

3.85mm

Standards/Approvals

BSMI, FCC, CE, UKCA, RoHS 2.0, JEDEC MO-300B

Width

26.8mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 128GB Capacity, mSATA mini Form Factor - TS128GMSM362M


This solid state drive hard drive offers a compact mSATA mini form factor at just 26.8mm x 29.85mm x 3.85mm. It's built for internal use, ensuring efficient performance in a variety of applications, making it ideal for small form factor devices. With a capacity of 128GB, it delivers reliable storage solutions, particularly suited for industrial environments.

Features & Benefits


• High-bandwidth SATA III 6 GB/s interface for faster data transfer

• Wide operational temperature range from -40°C to 85°C for durability

• MLC NAND flash technology enhances data reliability

• Compact design enables integration into space-constrained devices

• Error correction code functionality for improved data integrity

• Supports advanced wear-levelling technology for endurance

Applications


• Used in ultrabooks for enhanced performance

• Ideal for industrial PCs in challenging environments

• Utilised in tablets to facilitate portable computing

• Suitable for vehicle PCs in transportation

• Employed in road surveillance devices for secure data storage

What is the weight capacity of this drive under harsh conditions?


The drive weighs merely 5g, making it lightweight and suitable for installation in compact environments without adding significant bulk.

How does this SSD manage heat in high-temperature applications?


It operates effectively between -40°C and 85°C, ensuring reliability in extreme conditions while preventing overheating through advanced thermal management features.

Can this SSD support extensive data usage over time?


With a mean time between failures (MTBF) of 2,500,000 hours and a terabytes written (TBW) rating of up to 168, it is designed for heavy, continuous use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy