Transcend MSA372I mSATA 128 GB Internal
- RS Stock No.:
- 244-9963
- Mfr. Part No.:
- TS128GMSA372I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9963
- Mfr. Part No.:
- TS128GMSA372I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MSA372I | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 29.85mm | |
| Length | 50.8mm | |
| Width | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MSA372I | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Height 29.85mm | ||
Length 50.8mm | ||
Width 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, mSATA Form Factor - TS128GMSA372I
This solid state drive features a compact mSATA form factor. With a storage capacity of 128GB, it is designed to provide reliable performance for internal applications. Measuring 50.8mm in length, 29.85mm in width, and just 4.85mm in height, this internal SSD offers an excellent space-saving solution for portable devices.
Features & Benefits
• High-speed SATA III interface ensures rapid data transfer rates
• Robust MLC NAND technology enhances data retention and performance
• Wide operational temperature range supports extreme environments
• Embedded DDR3 DRAM cache optimises read and write efficiency
• Power-saving DevSleep mode reduces energy consumption
• Advanced wear-levelling features extend the lifespan of the drive
Applications
• Used in Ultrabooks for enhanced boot speed and performance
• Ideal for tablet PCs where space is at a premium
• Suitable for slim servers requiring efficient internal storage
• Compatible with industrial systems needing reliable and fast data access
• Useful in automation and electronics for quick data retrieval
What enables this device to maintain performance in extreme conditions?
It is designed with a wide temperature tolerance between -40°C and 85°C, ensuring consistent functionality even in harsh operating environments.
How does the integrated cache improve storage operation?
The embedded DDR3 DRAM cache efficiently manages data by reducing read and write cycles, leading to improved speed and overall reliability.
What measures are in place to protect data integrity?
It features advanced global wear-levelling and built-in BCH ECC functionality, which helps prevent corruption and ensures data is accurately written and retrieved.
Related links
- Transcend MSA372I mSATA 64 GB Internal SSD
- Transcend MSA372I mSATA 32 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA372M mSATA 128 GB Internal SSD
- Transcend MSA452P mSATA 128 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend MSM360 mSATA 128 GB Internal SSD
- Transcend MSA470T-I mSATA 128 GB Internal SSD
