Transcend TS16GSSD510K 2.5 in 16 GB Internal SSD
- RS Stock No.:
- 174-991
- Mfr. Part No.:
- TS16GSSD510K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,227.42
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,227.42 |
*price indicative
- RS Stock No.:
- 174-991
- Mfr. Part No.:
- TS16GSSD510K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | TS16GSSD510K | |
| Product Type | SSD | |
| Memory Size | 16GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 6.8mm | |
| Standards/Approvals | FCC and BSMI, CE | |
| Length | 100mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number TS16GSSD510K | ||
Product Type SSD | ||
Memory Size 16GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Height 6.8mm | ||
Standards/Approvals FCC and BSMI, CE | ||
Length 100mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, 2.5 in Form Factor - TS16GSSD510K
This SSD is a solid-state storage device intended for internal installation in computing systems where industrial-grade performance and data protection are required. It connects via a SATA III 6Gb/s Interface and uses MLC NAND to provide persistent storage at 128GB capacity while operating within specified temperature limits.
Features and Benefits:
• AES hardware encryption provides on-device data protection
• MLC NAND offers enhanced write endurance for sustained workloads
• SATA3 6Gb/s Interface enables high-bandwidth data transfers
• Industrial-grade design supports extended temperature operation
• Low-profile 6.8mm height suits slim drive bays and chassis
• MLC NAND offers enhanced write endurance for sustained workloads
• SATA3 6Gb/s Interface enables high-bandwidth data transfers
• Industrial-grade design supports extended temperature operation
• Low-profile 6.8mm height suits slim drive bays and chassis
Applications
• Suitable for embedded control systems in industrial environments
• Ideal for automation appliances requiring encrypted storage
• Used with rack-mounted servers needing Compact internal drives
• Can be used for data-logging in high-temperature locations
• Suitable for industrial PCs that require standards approvals
• Ideal for automation appliances requiring encrypted storage
• Used with rack-mounted servers needing Compact internal drives
• Can be used for data-logging in high-temperature locations
• Suitable for industrial PCs that require standards approvals
What operating temperature range does it support?
It operates between 0°C and 70°C.
Which physical form factor and profile does it use?
It is a 2.5 in form factor with a slim 6.8mm profile.
What certifications does it carry for regulatory compliance?
It is approved to FCC, BSMI and CE standards.
What type of NAND flash and capacity are provided?
The drive uses MLC NAND and provides 128GB of storage.
Which connection protocol is required for installation?
Installation requires a SATA III (SATA3) connection at 6Gb/s.
Related links
- Transcend SSD420K 2.5 in 16 GB Internal SSD
- InnoDisk 3ME4 2.5 in 16 GB Internal SSD
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA380M mSATA 16 GB Internal SSD
- Transcend MSA372I mSATA 16 GB Internal SSD
- Transcend MSA370 mSATA 16 GB Internal SSD
- Transcend MTS410M M.2 16 GB Internal SSD
- Transcend MTS402M M.2 16 GB Internal SSD
