Transcend SSD420K 2.5 in 16 GB Internal SSD

Subtotal (1 unit)*

MYR758.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 27 November 2026
  • Plus 3 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR758.83

*price indicative

RS Stock No.:
187-1619
Mfr. Part No.:
TS16GSSD420K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

16GB

Sub Type

SSD

Product Type

SSD

Model Number

SSD420K

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Self-Destruct

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

100mm

Standards/Approvals

FCC, EAC, CE

Height

6.8mm

Width

69.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GSSD420K


This solid state drive offers exceptional performance and reliability for industrial applications. With a compact form factor of 100 x 69.85 x 6.8mm, it features a robust SATA III interface and a capacity of 16GB. Designed for internal use, this SSD combines cutting-edge technology to effectively replace traditional rotating hard drives.

Features & Benefits


• Utilises SATA III 6GB/s technology for rapid data transfer

• Advanced Global Wear-Levelling enhances drive endurance

• Embedded DDR3 DRAM cache improves overall performance

• Built-in ECC functionality mitigates risks of data corruption

• Power Shield safeguards against data loss during outages

• Slim, lightweight design ideal for space-constrained environments

Applications


• Suitable for automation control systems

• Often used in electronic device firmware storage

• Designed for data logging in rugged mechanical equipment

• Employed in high-temperature industrial settings

What is the power consumption during operation for this device?


The device consumes approximately 2.65 watts while in operation, ensuring efficient energy usage. During sleep mode, the power consumption significantly drops to around 0.4 watts, conserving energy when the SSD is not actively in use.

How does the thermal performance of this SSD support its industrial use?


This SSD operates within a temperature range of 0°C to +70°C, making it suitable for high-temperature environments. Its capability to withstand such conditions ensures reliable performance even in demanding applications.

What are the shock resistance specifications for this SSD?


The SSD is designed to endure shock impacts of up to 1500 G at 0.5 ms across three axes, ensuring data integrity and functionality within rugged applications, further enhancing its suitability for industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy