Transcend MTS402M M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,149.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,149.21

*price indicative

RS Stock No.:
245-0102
Mfr. Part No.:
TS64GMTS402M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

MTS402M

Product Type

SSD

Memory Size

64GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

22mm

Standards/Approvals

RoHS, CE

Height

3.58mm

Length

42mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS402M


This solid state drive is a compact M.2 SSD designed for high-performance computing. With a capacity of 64GB and ultra-compact dimensions of 42 x 22 x 3.58mm, it is tailored for use in modern ultrabooks, thin laptops, and tablets. Built to meet the SATA III 6GB/s interface standards, it promises robust performance in various demanding applications.

Features & Benefits


• Utilises SATA III interface for exceptional data transfer rates

• Wide operating temperature range of -40 to +85°C for versatility

• MLC NAND flash for enhanced endurance and performance

• Lightweight at just 5g, ideal for mobile computing devices

• Integrated BCH ECC functionality for error correction

• Advanced wear-levelling and garbage collection for prolonged SSD lifespan

Applications


• Ideal for embedded systems requiring compact storage solutions

• Supports automation needing reliable high-speed data access

• Used in electronics for improved performance in consumer devices

• Essential for electrical and mechanical industries in rugged environments

What performance can I expect from this SSD under extreme conditions?


The SSD is engineered for reliability with a wide temperature range from -40 to +85°C, allowing it to function efficiently in harsh environments, making it suitable for industrial applications.

How does the error correction feature enhance functionality?


The built-in BCH ECC (Error Correction Code) functionality detects and corrects bit errors, ensuring data integrity during storage and retrieval, which is crucial for mission-critical applications.

What storage capacities are available with this series of SSDs?


The series offers various capacities, including 16GB, 32GB, 64GB, 128GB, 256GB, and 512GB, providing flexible options based on specific storage needs.

Can this drive handle demanding multimedia applications?


Yes, the SSD is capable of supporting intense multimedia tasks thanks to its high-speed data transfer rates and reliable performance characteristics.

How is the compact form factor beneficial for users?


The M.2 form factor allows for space-saving designs, which is essential in mobile devices and embedded systems, enabling manufacturers to design slimmer and lighter products without sacrificing performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy