Micron NOR 2 GB SPI Serial Flash Memory 24-Pin BGA, MT25QL02GCBB8E12-0SIT
- RS Stock No.:
- 696-978
- Mfr. Part No.:
- MT25QL02GCBB8E12-0SIT
- Manufacturer:
- Micron
N
Subtotal (1 unit)*
MYR806.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR806.00 |
*price indicative
- RS Stock No.:
- 696-978
- Mfr. Part No.:
- MT25QL02GCBB8E12-0SIT
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | Serial Flash Memory | |
| Memory Size | 2GB | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 256M x 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 35mA | |
| Series | MT25QL | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type Serial Flash Memory | ||
Memory Size 2GB | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 256M x 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 35mA | ||
Series MT25QL | ||
The Micron Serial NOR Flash memory device designed for embedded applications. It offers a storage capacity of 2 Gb and is built to deliver reliable performance in demanding environments.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron NOR 2 GB SPI Flash Memory 24-Pin BGA, MT25QU02GCBB8E12-0SIT
- Micron NOR 512 MB SPI Serial Flash Memory 24-Pin BGA, MT25QU512ABB8E12-0SIT
- Micron NOR 256 MB SPI Serial Flash Memory 24-Pin BGA, MT25QL256ABA8E12-1SIT
- Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QL01GBBB8E12-0SIT
- Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QU01GBBB8E12-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 16-Pin SOIC, MT25QL128ABA8ESF-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL128ABA1EW7-0SIT
- Micron NOR 128 MB SPI Serial Flash Memory 8-Pin SOIC, MT25QL128ABA1ESE-0SIT
